This 9-contact circular connector features a straight body orientation and solder cup termination. It is designed for cable mounting and has a pin contact gender. The connector has 9 terminals and 1 port, and is manufactured by Switchcraft.
Switchcraft W6882-9PG-522 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft W6882-9PG-522 to view detailed technical specifications.
No datasheet is available for this part.