This is a 9-contact circular cable mount connector with a straight body orientation and crimp termination method. It has a pin contact gender and is suitable for general applications. The connector is designed for cable mounting and has a single port. It is manufactured by Switchcraft and has a part number of W8880-9PG-522.
Switchcraft W8880-9PG-522 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft W8880-9PG-522 to view detailed technical specifications.
No datasheet is available for this part.