The Switchcraft W8880-9PG-528 is a 9-contact circular cable mount connector with crimp termination. It features a straight body orientation and a single port. This connector is designed for cable mounting applications and is suitable for general use.
Switchcraft W8880-9PG-528 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft W8880-9PG-528 to view detailed technical specifications.
No datasheet is available for this part.