This circular connector features a 9-contact SKT to RCP configuration with crimp termination. It is designed for cable mount applications with a straight body orientation. The connector has 9 terminals and a single port. It is suitable for general use.
Switchcraft W8880-9SG-528 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft W8880-9SG-528 to view detailed technical specifications.
No datasheet is available for this part.