This circular connector features 10 SKT contacts and 10 RCP contacts, with a straight body orientation and solder cup termination method. It is designed for cable mounting and has a single port. The connector is a general-purpose circular connector suitable for various applications.
Switchcraft W8882-10SG-522 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft W8882-10SG-522 to view detailed technical specifications.
No datasheet is available for this part.