This circular connector features 9 contacts, a straight body orientation, and a PL gender. It is designed for cable mount applications and utilizes solder cup termination. The connector has a single port and is suitable for general use.
Switchcraft W8882-9PG-528 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft W8882-9PG-528 to view detailed technical specifications.
No datasheet is available for this part.