Switchcraft WMT334B technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | WMT-Jax® |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft WMT334B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.