Switchcraft WP1B1P technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Wall |
| Package Quantity | 10 |
| Series | WP |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft WP1B1P to view detailed technical specifications.
No datasheet is available for this part.