
Switchcraft WP1S1 technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Mount | Wall |
| Package Quantity | 10 |
| Series | WP |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft WP1S1 to view detailed technical specifications.
No datasheet is available for this part.