
Switchcraft WP1S2 technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Mount | Wall |
| Package Quantity | 10 |
| Series | WP |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft WP1S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.