
Switchcraft Y3FPC technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® Y |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft Y3FPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.