
Switchcraft YEF02 technical specifications.
| Color | Black |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | YEF |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft YEF02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.