
High-power speaker jack, female, straight orientation, panel mount. Features a red copper alloy body and housing, with copper alloy contacts plated in nickel. Rated for 25V and a maximum current of 15A, with a 1A current rating. Operates between -20°C and 125°C, with 2 contacts and 2 positions. Solder termination, unshielded, lead-free, and RoHS compliant.
Switchcraft Z15J technical specifications.
| Body Color | Red |
| Body Material | Copper Alloy |
| Color | Red, Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Depth | 39.2mm |
| Gender | Female |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft Z15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.