The MB322-500M02 is a 2-contact terminal block from Switchlab. It features a 5mm pitch and is designed for through hole mounting. The terminal block operates within a temperature range of -40 to 105°C. It has a maximum current rating of 16A and a maximum voltage rating of 300V.
Switchlab MB322-500M02 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchlab MB322-500M02 to view detailed technical specifications.
No datasheet is available for this part.