Switchlab ME050-381 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | Wire to Board |
| Gender | HDR |
| Termination Method | Solder |
| Cage Code | SCS59 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchlab ME050-381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.