Switchlab MH140-635M802P technical specifications.
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 35A |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchlab MH140-635M802P to view detailed technical specifications.
No datasheet is available for this part.