Sygonix 34604Q technical specifications.
| Color | Grey, Silver |
| Luminous Flux | 104lm |
| Mount | Wall |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Sygonix 34604Q to view detailed technical specifications.
No datasheet is available for this part.