Sygonix 34676Q technical specifications.
| Color | Grey, Silver |
| Mount | Wall |
| Operating Supply Voltage | 230V |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Sygonix 34676Q to view detailed technical specifications.
No datasheet is available for this part.