Sylvania 00012 technical specifications.
| Color | White |
| Height | 225mm |
| Input Power | 6W |
| Length | 212mm |
| Luminous Flux | 280lm |
| Operating Supply Voltage | 42V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 00012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
