Sylvania 00012760 technical specifications.
| Color | White |
| Current Rating | 170mA |
| Input Power | 14W |
| Length | 550mm |
| Luminous Flux | 1200lm |
| Operating Supply Voltage | 82V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 00012760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.