Sylvania 0002770 technical specifications.
| Color | White |
| Current Rating | 170mA |
| Height | 1.45m |
| Input Power | 35W |
| Length | 1.45m |
| Luminous Flux | 3300lm |
| Operating Supply Voltage | 209V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 0002770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.