Sylvania 0021074 technical specifications.
| Length | 55mm |
| Mount | External |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Sylvania 0021074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.