Sylvania 0021533 technical specifications.
| Correlated Color Temperature (CCT) | 2950K |
| Diameter | 12mm |
| Length | 80mm |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 0021533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.