Sylvania 0026312 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 50mm |
| Length | 55mm |
| Series | RefLED SUPERIA ES50 V1 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 0026312 to view detailed technical specifications.
No datasheet is available for this part.