Sylvania 0045495 technical specifications.
| Depth | 93mm |
| Length | 1581mm |
| Voltage Rating | 240V |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 0045495 to view detailed technical specifications.
No datasheet is available for this part.