Sylvania 0056140 technical specifications.
| Depth | 99mm |
| Housing Color | Grey |
| Length | 1565mm |
| Voltage Rating | 230V |
| Width | 137mm |
| RoHS | Compliant |
Download the complete datasheet for Sylvania 0056140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.