
Synapse Wireless LP201-002 technical specifications.
| Package/Case | 002 |
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Series | SNAP® LightSense |
| RoHS | Compliant |
Download the complete datasheet for Synapse Wireless LP201-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
