Synapse Wireless LP400-001 technical specifications.
| Frequency | 2.4GHz |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Series | simplySNAP |
| RoHS | Compliant |
Download the complete datasheet for Synapse Wireless LP400-001 to view detailed technical specifications.
No datasheet is available for this part.