
Synapse Wireless SL485K-001 technical specifications.
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Sensitivity | -102dBm |
| Series | SNAP Link |
| RoHS | Compliant |
Download the complete datasheet for Synapse Wireless SL485K-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
