Synapse Wireless SL485K-002 technical specifications.
| Data Rate | 250Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Series | SNAP Link |
| RoHS | Compliant |
Download the complete datasheet for Synapse Wireless SL485K-002 to view detailed technical specifications.
No datasheet is available for this part.