Synapse Wireless SLE10-868-001 technical specifications.
| Data Rate | 100Mbps |
| Frequency | 868MHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Mount | Wall |
| Radiation Hardening | No |
| Series | SNAP® Network |
| RoHS | Compliant |
Download the complete datasheet for Synapse Wireless SLE10-868-001 to view detailed technical specifications.
No datasheet is available for this part.