
Synapse Wireless SLE10M-001 technical specifications.
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Mount | Wall |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SNAP™ Network |
| RoHS | Compliant |
Download the complete datasheet for Synapse Wireless SLE10M-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
