
SYNCHROFLEX 10T5/225 BELT, TIMING, 10X225MM
Checking distributor stock and pricing after the page loads.
| Length | 225mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Width | 10mm |
| RoHS | Not Compliant |
