
Synchroflex 10T5/355 technical specifications.
| Length | 355mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Synchroflex 10T5/355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
