
SYNCHROFLEX 10T5/365 BELT, TIMING, 10X365MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Synchroflex 10T5/365 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 365mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Synchroflex 10T5/365 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
