Synchroflex LS16T2.5/14-2 technical specifications.
| Material | Aluminium |
| Outside Diameter | 10.6mm |
| Reach SVHC Compliant | Unknown |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Synchroflex LS16T2.5/14-2 to view detailed technical specifications.
No datasheet is available for this part.