Synchroflex LS27T5/15-2 technical specifications.
| Material | Aluminium |
| Outside Diameter | 23.05mm |
| Reach SVHC Compliant | Unknown |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Synchroflex LS27T5/15-2 to view detailed technical specifications.
No datasheet is available for this part.