Synchroflex LS27T5/25-2 technical specifications.
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 38.95mm |
| Reach SVHC Compliant | Unknown |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Synchroflex LS27T5/25-2 to view detailed technical specifications.
No datasheet is available for this part.