Synergy Microwave SDL-135 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave SDL-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.