The IQ12480QTC02NRS-G is a single-output isolated DC-DC converter module from Synqor. It operates within a temperature range of -40°C to 100°C and features an output voltage of 48V with a maximum output current of 2A. The module is packaged in a module format with dimensions of 37.3mm in depth and 58.9mm in length. It is designed to be RoHS compliant and is suitable for use in applications where isolation is required.
Synqor IQ12480QTC02NRS-G technical specifications.
| Package/Case | Module |
| Depth | 37.3mm |
| Isolation | Isolated |
| Length | 58.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 48V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor IQ12480QTC02NRS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.