Synqor IQ36070HPC30NRS-G technical specifications.
| Package/Case | Module |
| Depth | 60.6mm |
| Isolation | Isolated |
| Length | 63.14mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 7V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor IQ36070HPC30NRS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.