The IQ36070SMC07NRS-G is a single-output DC-DC converter module from Synqor, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a package case type of module and measures 26.31mm in depth and 36.47mm in length. The module is isolated and has a single output with a maximum current of 7A and a maximum voltage of 7V. It is not RoHS compliant.
Synqor IQ36070SMC07NRS-G technical specifications.
| Package/Case | Module |
| Depth | 26.31mm |
| Isolation | Isolated |
| Length | 36.47mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Synqor IQ36070SMC07NRS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.