EMI Filter RLC-Circuit >80dB PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 34.92 |
| Length | 38.1 |
| Number of Functions | 1 |
| Manufacturer Series | MQHE-28-P |
| Capacitance | 54000000 |
| Height | 9.91 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |