EMI Filter RLC-Circuit >80dB PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Circuit Technology | RLC-Circuit |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Maximum Attenuation | >80dB |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |