The PQ48033HGA40PNS-G is a 40A DC-DC converter module from Synqor, offering an output voltage of 3.3V. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The module is RoHS compliant and has a package case type of module. It measures 58.4mm in depth and 61mm in length.
Synqor PQ48033HGA40PNS-G technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Length | 61mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor PQ48033HGA40PNS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.