Synqor PQ48050HKA20NNS-G technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Synqor PQ48050HKA20NNS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.