Systium 10312-25 technical specifications.
| Depth | 38mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Systium 10312-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.