Systium 10635-01 technical specifications.
| Depth | 125mm |
| Efficiency | 80% |
| Length | 130mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 5 |
| Output Power | 350W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Systium 10635-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.