T-Global DC0001/01-TI900-0.12-2A technical specifications.
| Package/Case | TO-3 |
| Color | White |
| Material | Silicone |
| Package Quantity | 1 |
| Series | Ti900 |
| Thickness | 0.005inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global DC0001/01-TI900-0.12-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.