T-Global DC0001/05-H48-2K-0.1 technical specifications.
| Package/Case | TO-3 |
| Color | Red |
| Material | Silicone |
| Package Quantity | 1 |
| Series | H48-2K |
| Thickness | 0.0039inch |
| RoHS | Compliant |
Download the complete datasheet for T-Global DC0001/05-H48-2K-0.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.